Print Page
Image is for illustrative purposes only. Please refer to product description.
824 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.970 |
| 10+ | $16.510 |
| 25+ | $13.870 |
| 50+ | $11.970 |
Price for:Each
Minimum: 1
Multiple: 1
$19.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSTFE4 2.0 CLR
Newark Part No.01M9129
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.078"
I.D. Supplied - Metric1.98mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.02"
I.D. Recovered Max - Metric0.5mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PTFE series from Pro Power are heat shrink tubes with 4:1 shrink ratio. These are ideal for covering rollers, heaters, probes, high temperature terminals etc. The PTFE series heat shrink tubes have good electrical, high temperature and chemical resistance and corrosion properties.
- Non flammable to ASTMD876 standards
- Operating temperature range from -67°C to 250°C
- Available in 1.2m length
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
1.98mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.02"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
No SVHC (27-Jun-2024)
I.D. Supplied - Imperial
0.078"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
0.5mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate