Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSU9V-10005
Newark Part No.98K1156
Product RangeMP SU series
Also Known AsUALSU9V1000500
Your Part Number
Technical Datasheet
1,307 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 10+ | $2.950 |
| 100+ | $2.310 |
| 500+ | $1.890 |
| 1000+ | $1.640 |
| 5000+ | $1.460 |
| 10000+ | $1.320 |
| 25000+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSU9V-10005
Newark Part No.98K1156
Product RangeMP SU series
Also Known AsUALSU9V1000500
Technical Datasheet
Inductance500µH
DC Current Rating1A
Product RangeMP SU series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SU9V-9H series AC Line Filter suitable for consumer electronics and common mode choke applications.
- Wide variety of sizes and specifications
- Inductances up to 18mH
- Rated currents up to 1A
- DC Resistances as low as 0.3Ω
Technical Specifications
Inductance
500µH
Product Range
MP SU series
DC Current Rating
1A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for SU9V-10005
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate