Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSVP559-15DB
Newark Part No.95T3698
Your Part Number
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $4.320 |
Price for:Each
Minimum: 500
Multiple: 1
$2,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSVP559-15DB
Newark Part No.95T3698
Technical Datasheet
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
In-Line Balanced XLR Attenuator - 15dB Ideal for all types of prosound interface applications, this device connects in-line with the line level signal and provides fixed 10dB attenuation.
- Male - female connections
- Nickel plated contacts
- 4" length
- Fully bi-directional
- MIC level attenuator
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate