Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTHEM-CLBX(460-470)
Newark Part No.97Y9653
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $2.520 |
10+ | $2.050 |
50+ | $1.540 |
100+ | $1.350 |
500+ | $1.290 |
1000+ | $1.100 |
5000+ | $0.998 |
10000+ | $0.952 |
Price for:Each
Minimum: 1
Multiple: 1
$2.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTHEM-CLBX(460-470)
Newark Part No.97Y9653
Technical Datasheet
Product Range-
LED ColorBlue
Wavelength Typ470nm
Viewing Angle155°
Luminous Flux @ Test25lm
Forward Current If Max350mA
Forward Current @ Test350mA
Forward Voltage @ Test3.2V
Luminous Intensity @ Test-
Power Dissipation Pd1W
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The THEM-CLBX(460-470) from Multicomp Pro is an blue colour flux LED. This compact design instant light, fully dimmable LED is used in reading lights, portable light, orientation, entertainment, garden, security light, ceiling light, architectural lighting, general lighting and jewel display illumination.
- Long operating life
- Energy efficiency
- Low thermal resistance
- No UV, superior ESD protection
- 155° viewing angle (optical characteristics), lambertian beam pattern (flux characteristics)
- Typical luminous intensity is 25lm at 350mA (flux characteristics)
- Peak wavelength λp is 470nm (max) at optical characteristics 350mA
- DC forward current of 350mA
- Peak pulse current is 500mA
- Operating temperature range from -30°C to +100°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Wavelength Typ
470nm
Luminous Flux @ Test
25lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Color
Blue
Viewing Angle
155°
Forward Current If Max
350mA
Forward Voltage @ Test
3.2V
Power Dissipation Pd
1W
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate