Print Page
Image is for illustrative purposes only. Please refer to product description.

2,705 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $1.990 |
| 50+ | $1.490 |
| 100+ | $1.300 |
| 500+ | $1.220 |
| 1000+ | $1.030 |
| 5000+ | $0.937 |
| 10000+ | $0.891 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP141
Newark Part No.26M4140
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current10A
Transition Frequency-
Power Dissipation Pd125W
DC Collector Current10A
Power Dissipation125W
RF Transistor CaseTO-247
No. of Pins3Pins
DC Current Gain hFE1000hFE
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Operating Temperature Max150°C
DC Current Gain hFE Min1000hFE
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TIP141 is a Darlington Transistor, designed for use in general-purpose amplifier and low speed switching applications. Collector-emitter sustaining voltage at 80V and power dissipation at 125W.
- Monolithic construction with built-in base-emitter shunt resistor
- 0.55µs Rise time
- 2.5µs Fall time
- 1°C/W Junction-to-case thermal resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Transition Frequency
-
DC Collector Current
10A
RF Transistor Case
TO-247
DC Current Gain hFE
1000hFE
Transistor Mounting
Through Hole
DC Current Gain hFE Min
1000hFE
Qualification
-
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
10A
Power Dissipation Pd
125W
Power Dissipation
125W
No. of Pins
3Pins
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
