New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      TIP31C

                      Bipolar (BJT) Single Transistor, General Purpose, NPN, 100 V, 3 A, 40 W, TO-220, Through Hole

                      Date/Lot Code

                      MULTICOMP PRO TIP31C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoTIP31C
                      Newark Part No.35C0641
                      Product RangeMulticomp Pro Bipolar Single Transistors
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoTIP31C
                      Newark Part No.35C0641
                      Product RangeMulticomp Pro Bipolar Single Transistors
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityNPN
                      Collector Emitter Voltage V(br)ceo100V
                      Collector Emitter Voltage Max100V
                      Continuous Collector Current3A
                      Power Dissipation Pd40W
                      Power Dissipation40W
                      DC Collector Current3A
                      DC Current Gain hFE10hFE
                      Transistor MountingThrough Hole
                      No. of Pins3Pins
                      Transistor Case StyleTO-220
                      Transition Frequency3MHz
                      DC Current Gain hFE Min10hFE
                      Operating Temperature Max150°C
                      Product RangeMulticomp Pro Bipolar Single Transistors
                      Qualification-
                      MSL-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The TIP31C from Multicomp Pro are through hole, high power bipolar transistor in TO-220 package.

                      • Collector emitter voltage (Vce) of 100V
                      • Continuous collector current (Ic) of 3A
                      • Power dissipation of 40W
                      • Operating junction temperature range from -65°C to 150°C
                      • Collector emitter saturation voltage of 1.2V at Ic=3A
                      • DC current gain of 10 at Ic=3A
                      • Multicomp Pro products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial

                      Notes

                      This is NPN transistor, complimentary PNP transistor is TIP32C

                      Technical Specifications

                      Transistor Polarity

                      NPN

                      Collector Emitter Voltage Max

                      100V

                      Power Dissipation Pd

                      40W

                      DC Collector Current

                      3A

                      Transistor Mounting

                      Through Hole

                      Transistor Case Style

                      TO-220

                      DC Current Gain hFE Min

                      10hFE

                      Product Range

                      Multicomp Pro Bipolar Single Transistors

                      MSL

                      -

                      Collector Emitter Voltage V(br)ceo

                      100V

                      Continuous Collector Current

                      3A

                      Power Dissipation

                      40W

                      DC Current Gain hFE

                      10hFE

                      No. of Pins

                      3Pins

                      Transition Frequency

                      3MHz

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Certificate of Conformity EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.