Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTS-030S R
Newark Part No.84Y6643
Product RangeTS
Your Part Number
22 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $51.590 | $8.960 |
| 25+ | $47.350 | $8.960 |
| 50+ | $45.510 | $8.960 |
| 100+ | $44.040 | $8.960 |
| 250+ | $42.190 | $8.960 |
Price for:Each
Minimum: 1
Multiple: 1
$8.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTS-030S R
Newark Part No.84Y6643
Product RangeTS
Technical Datasheet
Thermostat Type-
Operating Temperature Min-30°C
Operating Temperature Max30°C
Contact Rating20A at 250VAC
Contact Operation-
Thermostat MountingPanel
Approvals & Standards-
Product RangeTS
SVHCNo SVHC (07-Jul-2017)
Product Overview
TS-030S R is TS series capillary thermostat. Suitable for use in fridge, freezer, hot and cool dispenser, air conditioner. Also suitable for all sorts of cooking equipment’s such as fryers, electric oven, microwave, waffle maker and so forth.
- Temperature range from -30°C to +30°C
- 0.22inch × 5inch bulb, SPDT switch action
- Quick connect 6.3mm × 0.8mm terminal type
- 1000mm capillary length
- 20A / 250V electric rating
- Straight, 90° tab terminal, 28mm mounting distance
Technical Specifications
Thermostat Type
-
Operating Temperature Max
30°C
Contact Operation
-
Approvals & Standards
-
SVHC
No SVHC (07-Jul-2017)
Operating Temperature Min
-30°C
Contact Rating
20A at 250VAC
Thermostat Mounting
Panel
Product Range
TS
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
