Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.500 |
5+ | $9.100 |
10+ | $8.710 |
25+ | $8.310 |
100+ | $8.180 |
Price for:Each
Minimum: 1
Multiple: 1
$9.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTW5352
Newark Part No.84R7720
Technical Datasheet
Tweezer Type-
Tweezer Tip Type-
Overall Length200mm
Overall Length200mm
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The TW5352 is a 200mm smooth long-nose Precision Tweezers with stainless steel body and tip and range of high quality, stainless steel tweezers is designed to meet the requirements of the electronics and precision engineering.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
-
Overall Length
200mm
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (17-Jan-2023)
Tweezer Tip Type
-
Overall Length
200mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate