Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoWW12RR001FTL
Newark Part No.
Full Reel58Y7523
Re-Reel68Y8702
Cut Tape68Y8702
Product RangeMC WW Series
Your Part Number
980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.375 | $3.75 |
| Total Price | $3.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.375 |
| 25+ | $0.315 |
| 50+ | $0.255 |
| 100+ | $0.218 |
| 500+ | $0.188 |
| 1000+ | $0.164 |
| 2500+ | $0.150 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.196 |
| 10000+ | $0.174 |
| 20000+ | $0.158 |
| 30000+ | $0.148 |
| 50000+ | $0.138 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW12RR001FTL
Newark Part No.
Full Reel58Y7523
Re-Reel68Y8702
Cut Tape68Y8702
Product RangeMC WW Series
Technical Datasheet
Resistance1000µohm
Product RangeMC WW Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 70ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.32mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 70ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MC WW Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
0.32mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for WW12RR001FTL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
