Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoXMLEZW-00-0000-0B00T630F-STAR
Newark Part No.61T5445
Product RangeXML Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoXMLEZW-00-0000-0B00T630F-STAR
Newark Part No.61T5445
Product RangeXML Series
Technical Datasheet
Product RangeXML Series
LED Module TypeBoard + LED
LED ColorWarm White
CCT3000K
Luminous Flux @ Test280lm
Luminous Flux @ Max-
Power Rating-
Supply Voltage5.8V
Forward Current @ Test700mA
Power Module ConfigurationStar
Operating Temperature Min-
Operating Temperature Max-
MSL-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
XML Series
LED Color
Warm White
Luminous Flux @ Test
280lm
Power Rating
-
Forward Current @ Test
700mA
Operating Temperature Min
-
MSL
-
LED Module Type
Board + LED
CCT
3000K
Luminous Flux @ Max
-
Supply Voltage
5.8V
Power Module Configuration
Star
Operating Temperature Max
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate