Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoXRBOX5-EN-EA481
Newark Part No.24R8094
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.770 |
| 50+ | $11.390 |
| 100+ | $10.650 |
| 250+ | $9.740 |
| 500+ | $9.180 |
Price for:Each
Minimum: 1
Multiple: 1
$13.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoXRBOX5-EN-EA481
Newark Part No.24R8094
Technical Datasheet
Connector Kit TypeWire Ferrule
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XRBOX5-EN-EA481 is a 5-type uninsulated Ferrule Kit with tin-plated surface treatment.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement
Contents
5 Types of 0.5mm to 2.5mm colour coded uninsulated ferrules.
Technical Specifications
Connector Kit Type
Wire Ferrule
Product Range
-
Kit Contents
5 Types of 0.5mm to 2.5mm Colour Coded Uninsulated Ferrules
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate