New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. ESD Protection Products
                      4. Anti Static Mats
                      Print Page

                      082-0034F2

                      Dissipative Mat, 2 Layer, Rubber, Grey, 3.9ft W x 4.9ft L

                      MULTICOMP PRO 082-0034F2
                      MULTICOMP PRO 082-0034F2
                      MULTICOMP PRO 082-0034F2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No082-0034F2
                      Newark Part No.87P0240
                      Product RangeMulticomp ESD Matting
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$143.710
                      5+$138.180
                      10+$132.650
                      25+$121.600
                      100+$110.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $143.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No082-0034F2
                      Newark Part No.87P0240
                      Product RangeMulticomp ESD Matting
                      Technical Datasheet

                      Data Sheet

                      Mat Type2 Layer Dissipative Mat
                      Mat ColourGrey
                      Mat MaterialRubber
                      Ground TerminalsStud
                      Ground Terminal Type1 10mm Snap Stud
                      Length1.5m
                      Width - Imperial3.9ft
                      External Width1.2m
                      Length - Imperial4.9ft
                      Width - Metric1.2m
                      Thickness2mm
                      Length - Metric1.5m
                      Mat FeaturesConductive, Dissipative
                      Product RangeMulticomp ESD Matting
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 082-0034F2 is a 1.5m grey ESD Bench Mat with smooth finish. Anti-static matting should be laid out in the workshops or advanced laboratories for micro electronic industries such as electronic semi-conductor devices, electronic computers, electronic communication equipment and integrated circuits. Made from anti-static (conductive) and static-dissipative materials with synthetic rubber. 2mm thick double layer structure. Surface layer is a 0.5mm thick static-dissipative layer and bottom layer is a 1.5mm conductive layer.

                      • Great value ESD bench matting
                      • Multicomp products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Safety, Communications & Networking, Computers & Computer Peripherals

                      Technical Specifications

                      Mat Type

                      2 Layer Dissipative Mat

                      Mat Material

                      Rubber

                      Ground Terminal Type

                      1 10mm Snap Stud

                      Width - Imperial

                      3.9ft

                      Length - Imperial

                      4.9ft

                      Thickness

                      2mm

                      Mat Features

                      Conductive, Dissipative

                      SVHC

                      No SVHC (21-Jan-2025)

                      Mat Colour

                      Grey

                      Ground Terminals

                      Stud

                      Length

                      1.5m

                      External Width

                      1.2m

                      Width - Metric

                      1.2m

                      Length - Metric

                      1.5m

                      Product Range

                      Multicomp ESD Matting

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.