Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.000 |
| 50+ | $17.170 |
| 100+ | $16.000 |
| 250+ | $14.530 |
| 500+ | $13.620 |
Price for:Pack of 25
Minimum: 20
Multiple: 20
$420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No1678
Newark Part No.92N3599
Technical Datasheet
Product Range-
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.4mm
Tab Size - Imperial0.25" x 0.016"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA-
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1678 is a female Quick Disconnect Terminal made of brass with electro-tin plated finish. It comes with a blue nylon insulator. It accepts 16 to 14AWG wire.
- Meltable and integral inner wall
- 275°F Shrink temperature
- 2200psi Tensile strength
- 1000V/Mil Dielectric strength
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Tab Size - Metric
6.35mm x 0.4mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (17-Jan-2023)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.016"
Wire Size AWG Max
14AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate