Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $5.370 |
10+ | $4.730 |
25+ | $4.240 |
Price for:Each
Minimum: 1
Multiple: 1
$5.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No16H-2D-B
Newark Part No.74M6117
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialAluminium
Knob / Dial StyleRound with Top Indicator Line
Knob Diameter16mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 16H-2D-B is a 16mm Round Knob with top indicator line, made of aluminium in black colour.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
16mm
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
6.35mm
Knob / Dial Style
Round with Top Indicator Line
Product Range
-
Technical Docs (1)
Alternatives for 16H-2D-B
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate