Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No18S-2D
Newark Part No.74M6173
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.760 |
| 10+ | $4.210 |
| 25+ | $3.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No18S-2D
Newark Part No.74M6173
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialAluminium
Knob / Dial StyleRound with Top Indicator Line
Knob Diameter18mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 18S-2D is a Round Knob with top indicator line. It is made of spun aluminium.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
18mm
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
6.35mm
Knob / Dial Style
Round with Top Indicator Line
Product Range
-
Technical Docs (1)
Alternatives for 18S-2D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate