Print Page
Image is for illustrative purposes only. Please refer to product description.
434 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.208 |
| 10+ | $0.176 |
| 50+ | $0.079 |
| 100+ | $0.057 |
| 500+ | $0.044 |
| 1000+ | $0.039 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1N4750A
Newark Part No.90R9437
Technical Datasheet
Zener Voltage Nom27V
Power Dissipation1W
Diode Case StyleDO-41
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2019)
Alternatives for 1N4750A
2 Products Found
Product Overview
The 1N4750A is a 2-pin 27V Zener Diode for voltage stabilization. It accepts low reverse current level and is very sharp reverse characteristic.
- High reliability
- <lt/>5µA Reverse leakage current at 20.6VR
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Automation & Process Control, Power Management
Technical Specifications
Zener Voltage Nom
27V
Diode Case Style
DO-41
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate