Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $7.310 |
Price for:Each
Minimum: 1000
Multiple: 1
$7,310.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No22-25865
Newark Part No.71Y5418
Technical Datasheet
Carrying Case MaterialPolymer
Case ColorBlack
External Height - Imperial3.5"
External Height - Metric89mm
External Width - Imperial6.25"
External Width - Metric159mm
External Depth - Imperial1.25"
External Depth - Metric31.8mm
Product Range-
Product Overview
The 22-25865 from Multicomp is a black colour 7.5inch mini weatherproof case with rubber interior. This miniature weatherproof equipment case is ideal for use with portable electronics, small test instruments, jewellery and much more. It features a rubber O-ring that is integrated into the rubber lining that keeps contents secure while keeping water and dust out.
- Rubber gasket and liner protect the contents
- Strong latch design keeps contents in while keeping dust and moisture out
- Manual pressure relief valve allows easy opening after changes in ambient pressure
- Integrated strap slot allows to secure these cases to a tool box, back pack, bicycle and more
- Approximate interior dimension is 6.25inch x 3.5inch x 1.25inch
- Black
- Approximate interior dimensions: 6 ¼” x 3 ½” x 1 ¼
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Utilities, Mechanical, Safety, Industrial, Electronics Service, Enclosures
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
3.5"
External Width - Imperial
6.25"
External Depth - Imperial
1.25"
Product Range
-
Case Color
Black
External Height - Metric
89mm
External Width - Metric
159mm
External Depth - Metric
31.8mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate