Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No440006P
Newark Part No.31M0724
Product RangeMPro PP3 Battery Holders
Your Part Number
1,092 In Stock
Need more?
254 Delivery in 1-3 Business Days(US stock)
838 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.550 |
| 100+ | $12.230 |
| 250+ | $11.220 |
| 500+ | $9.960 |
| 1000+ | $9.100 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$13.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No440006P
Newark Part No.31M0724
Product RangeMPro PP3 Battery Holders
Technical Datasheet
Battery Sizes AcceptedPP3 (9V)
No. of Batteries1
Battery Holder MountStrap
Product RangeMPro PP3 Battery Holders
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 440006P from Multicomp is a snap on connector/strap for use with PP3 battery.
- ABS material casing
- 150mm, 26AWG black and red wire
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Battery Sizes Accepted
PP3 (9V)
Battery Holder Mount
Strap
SVHC
No SVHC (23-Jan-2024)
No. of Batteries
1
Product Range
MPro PP3 Battery Holders
Technical Docs (3)
Alternatives for 440006P
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate