Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $2.590 |
100+ | $2.030 |
250+ | $1.830 |
500+ | $1.680 |
1000+ | $1.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$12.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No460DE08C3
Newark Part No.50P9130
Product Range460DE
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismHinged
Connector TypeMemory Card
No. of Contacts8Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range460DE
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 460DE08C3 is a microSD Memory Card Connector with liquid crystal polymer insulator and stainless steel (SUS301) shell.
- Micro SD memory card connector
- Liquid crystal polymer insulator and stainless steel shell
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics
Technical Specifications
Memory / Card Type
MicroSD
Connector Type
Memory Card
Contact Material
Phosphor Bronze
Product Range
460DE
Insert & Eject Mechanism
Hinged
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for 460DE08C3
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate