Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No509-0623
Newark Part No.15J7280
Product RangeMulticomp Type 511 Solder Wire
Technical Datasheet
70 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $48.930 |
5+ | $46.880 |
10+ | $42.810 |
20+ | $38.730 |
Price for:Each
Minimum: 1
Multiple: 1
$48.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No509-0623
Newark Part No.15J7280
Product RangeMulticomp Type 511 Solder Wire
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean and Rosin Flux
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric1.2mm
External Diameter - Imperial0.047"
Melting Temperature227°C
Weight - Metric250g
Weight - Imperial8.818oz
Product RangeMulticomp Type 511 Solder Wire
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.047"
Weight - Metric
250g
Product Range
Multicomp Type 511 Solder Wire
Flux Type
No Clean and Rosin Flux
External Diameter - Metric
1.2mm
Melting Temperature
227°C
Weight - Imperial
8.818oz
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for 509-0623
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate