Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No509-0659
Newark Part No.15J7282
Product RangeMulticomp Type 511 Solder Wire
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $94.540 |
5+ | $90.440 |
20+ | $86.320 |
50+ | $82.210 |
Price for:Each
Minimum: 1
Multiple: 1
$94.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No509-0659
Newark Part No.15J7282
Product RangeMulticomp Type 511 Solder Wire
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean and Rosin Flux
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric0.9mm
External Diameter - Imperial0.035"
Melting Temperature227°C
Weight - Metric500g
Weight - Imperial1.102lb
Product RangeMulticomp Type 511 Solder Wire
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.035"
Weight - Metric
500g
Product Range
Multicomp Type 511 Solder Wire
Flux Type
No Clean and Rosin Flux
External Diameter - Metric
0.9mm
Melting Temperature
227°C
Weight - Imperial
1.102lb
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for 509-0659
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate