New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Solder Wire
                      Print Page

                      595021

                      Solder Wire, 99.3/0.7, 0.028" Diameter, 227°C, 8.818 oz

                      MULTICOMP 595021
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP
                      Manufacturer Part No595021
                      Newark Part No.15J7246
                      Product RangeMulticomp Type HS10 Solder Wire
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      52 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$53.990
                      5+$51.730
                      10+$47.230
                      20+$42.740
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $53.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP
                      Manufacturer Part No595021
                      Newark Part No.15J7246
                      Product RangeMulticomp Type HS10 Solder Wire
                      Technical Datasheet

                      Data Sheet

                      Leaded / Lead FreeLead Free
                      Flux TypeRosin
                      Solder Alloy99.3, 0.7 Sn, Cu
                      External Diameter - Metric0.7mm
                      External Diameter - Imperial0.028"
                      Melting Temperature227°C
                      Weight - Metric250g
                      Weight - Imperial8.818oz
                      Product RangeMulticomp Type HS10 Solder Wire
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      Leaded / Lead Free

                      Lead Free

                      Solder Alloy

                      99.3, 0.7 Sn, Cu

                      External Diameter - Imperial

                      0.028"

                      Weight - Metric

                      250g

                      Product Range

                      Multicomp Type HS10 Solder Wire

                      Flux Type

                      Rosin

                      External Diameter - Metric

                      0.7mm

                      Melting Temperature

                      227°C

                      Weight - Imperial

                      8.818oz

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for 595021

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.