Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No8588-0166A
Newark Part No.67W2252
Your Part Number
Technical Datasheet
363 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 100+ | $2.650 |
| 250+ | $2.390 |
| 500+ | $2.200 |
| 1000+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No8588-0166A
Newark Part No.67W2252
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector ARJ11
In Line Connector BRJ11
Connector Type ARJ11
Connector Type BRJ11
Product Range-
Convert From GenderJack
Convert From Positions12Positions
Convert To GenderPlug
Convert To Positions6Positions
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 8588-0166A is a 6P4C white Modular Splitter with plug to 2 x jack. It has phosphor bronze contact with ABS no poison housing material and flash gold plating.
- 28AWG Bare copper wire conductor
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Connector Type
Adapter, In-Line
In Line Connector B
RJ11
Connector Type B
RJ11
Convert From Gender
Jack
Convert To Gender
Plug
SVHC
No SVHC (07-Jul-2017)
In Line Connector A
RJ11
Connector Type A
RJ11
Product Range
-
Convert From Positions
12Positions
Convert To Positions
6Positions
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability