Print Page
Image is for illustrative purposes only. Please refer to product description.
98 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.252 |
250+ | $0.190 |
500+ | $0.171 |
1000+ | $0.154 |
5000+ | $0.140 |
Price for:Each
Minimum: 10
Multiple: 10
$2.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBMCPCL1A
Newark Part No.73M9177
Technical Datasheet
Product Range-
Contact Gender-
Contact Termination TypeSolder
For Use WithModular Power Connectors
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating25A
Contact MaterialCopper
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BMCPCL1A is a Crimp Contact made of copper. This solder termination contact is suitable for use with modular power connectors.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Solder
Wire Size AWG Max
-
Current Rating
25A
Contact Plating
-
Contact Gender
-
For Use With
Modular Power Connectors
Wire Size AWG Min
-
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for BMCPCL1A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate