Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoCBS-DY-1408
Newark Part No.14T2217
Product RangeCBS Series
Technical Datasheet
344 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.636 |
| 25+ | $0.579 |
| 50+ | $0.534 |
| 100+ | $0.493 |
| 250+ | $0.458 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCBS-DY-1408
Newark Part No.14T2217
Product RangeCBS Series
Technical Datasheet
Product RangeCBS Series
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA-
Wire Size AWG Max14AWG
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialNylon (Polyamide)
Stud Size - Imperial8
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
CBS Series
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Imperial
#8
Stud Size - Imperial
8
Terminal Material
Copper
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Stud Size - Metric
M4
Insulator Material
Nylon (Polyamide)
Insulator Colour
Blue
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for CBS-DY-1408
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate