Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoCBS-TV-1806
Newark Part No.14T2234
Product RangeCBS Series
Technical Datasheet
726 In Stock
2,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.617 |
25+ | $0.561 |
50+ | $0.518 |
100+ | $0.477 |
250+ | $0.445 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCBS-TV-1806
Newark Part No.14T2234
Product RangeCBS Series
Technical Datasheet
Product RangeCBS Series
Wire Size (AWG)22AWG to 18AWG
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialPVC (Polyvinylchloride)
Stud Size - Imperial6
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CBS-TV-1806 is a Fork/Spade Tongue Terminal with tin-plated copper contacts, red PVC (polyvinylchloride) insulator and copper terminal. M3.5 stud size, #6 stud size, crimp termination method and 22 to 18AWG wire size.
- Fully insulated butted seam
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
CBS Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Stud Size - Imperial
#6
Stud Size - Imperial
6
Terminal Material
Copper
Wire Size (AWG)
22AWG to 18AWG
Wire Size AWG Max
18AWG
Stud Size - Metric
M3.5
Insulator Material
PVC (Polyvinylchloride)
Insulator Colour
Red
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for CBS-TV-1806
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate