New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Quick Disconnect Crimp Terminals
                      Print Page

                      CFS-DF-1818

                      Quick Disconnect Terminal, CFS-DF Series, Female Quick Disconnect, 4.75mm x 0.51mm, 0.187" x 0.02"

                      MULTICOMP CFS-DF-1818
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP
                      Manufacturer Part NoCFS-DF-1818
                      Newark Part No.14T2276
                      Product RangeCFS-DF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      61,169 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.178
                      25+$0.178
                      50+$0.178
                      100+$0.178
                      250+$0.178
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP
                      Manufacturer Part NoCFS-DF-1818
                      Newark Part No.14T2276
                      Product RangeCFS-DF Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeCFS-DF Series
                      Terminal TypeFemale Quick Disconnect
                      Tab Size - Metric4.75mm x 0.51mm
                      Tab Size - Imperial0.187" x 0.02"
                      Wire Size AWG Min22AWG
                      Wire Size AWG Max18AWG
                      Insulator ColourRed
                      Conductor Area CSA-
                      Insulator MaterialNylon 6.6 (Polyamide 6.6)
                      Terminal MaterialCopper
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The CFS-DF-1818 is a female Disconnect Terminal made of copper with electro-tin plated finish and a red nylon 6.6 full sleeve insulator. This quick disconnect crimp terminal features 0.25 x 0.032-inch stud/tab and accepts 16 to 14AWG wire size.

                      • 600V Rated voltage
                      • -40 to 105°C Operating temperature
                      • Multicomp products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      CFS-DF Series

                      Tab Size - Metric

                      4.75mm x 0.51mm

                      Wire Size AWG Min

                      22AWG

                      Insulator Colour

                      Red

                      Insulator Material

                      Nylon 6.6 (Polyamide 6.6)

                      SVHC

                      No SVHC (16-Jul-2019)

                      Terminal Type

                      Female Quick Disconnect

                      Tab Size - Imperial

                      0.187" x 0.02"

                      Wire Size AWG Max

                      18AWG

                      Conductor Area CSA

                      -

                      Terminal Material

                      Copper

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.