Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoCFS-TV-1425
Newark Part No.14T2298
Product RangeCFS-TV Series
Technical Datasheet
2,618 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.418 | 
| 25+ | $0.381 | 
| 50+ | $0.351 | 
| 100+ | $0.324 | 
| 250+ | $0.301 | 
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCFS-TV-1425
Newark Part No.14T2298
Product RangeCFS-TV Series
Technical Datasheet
Product RangeCFS-TV Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA-
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialCopper
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CFS-TV-1425 is a Quick Disconnect Female Terminal made of copper with electro-tin plated finish. The CFS-TV series crimp disconnect terminal comes with a blue vinyl (PVC) insulated butted seam sleeve. It accepts 16 to 14AWG wire.
- UL94V-0 Flammability rating
 - 600V Rated voltage
 - -40 to 105°C Operating temperature range
 - Multicomp products are rated 4.6 out of 5 stars
 - 12 month limited warranty *view Terms & Conditions for details
 - 96% of customers would recommend to a friend
 
Applications
Industrial
Technical Specifications
Product Range
CFS-TV Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
PVC (Polyvinylchloride)
SVHC
No SVHC (07-Jul-2017)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
-
Terminal Material
Copper
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate