Print Page
Image is for illustrative purposes only. Please refer to product description.
297 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 100+ | $1.010 |
| 250+ | $0.952 |
| 500+ | $0.887 |
| 1000+ | $0.842 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCH25-2325LF
Newark Part No.74T3160
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 23mm
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Battery Sizes Accepted
Coin Cell - 23mm
Battery Holder Mount
Through Hole
SVHC
No SVHC (23-Jan-2024)
No. of Batteries
1
Product Range
-
Technical Docs (1)
Alternatives for CH25-2325LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate