Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoCH291-1220LF
Newark Part No.74T3163
Product RangeMulticomp Pro Battery Holder
Technical Datasheet
17,582 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 100+ | $1.650 |
| 250+ | $1.560 |
| 500+ | $1.460 |
| 1000+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCH291-1220LF
Newark Part No.74T3163
Product RangeMulticomp Pro Battery Holder
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 12mm
No. of Batteries1
Battery Holder MountSMD
Product RangeMulticomp Pro Battery Holder
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Battery Sizes Accepted
Coin Cell - 12mm
Battery Holder Mount
SMD
SVHC
No SVHC (23-Jan-2024)
No. of Batteries
1
Product Range
Multicomp Pro Battery Holder
Technical Docs (1)
Alternatives for CH291-1220LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate