Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoCH7410-2032LF
Newark Part No.74T3165
Product RangeMulticomp Pro Battery Holders
Technical Datasheet
12,165 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 100+ | $0.959 |
| 250+ | $0.909 |
| 500+ | $0.846 |
| 1000+ | $0.804 |
Price for:Each
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCH7410-2032LF
Newark Part No.74T3165
Product RangeMulticomp Pro Battery Holders
Technical Datasheet
Battery Sizes AcceptedCoin Cell - 20mm
No. of Batteries1
Battery Holder MountSMD
Product RangeMulticomp Pro Battery Holders
SVHCTo Be Advised
Product Overview
CH7410-2032LF battery holder is designed for coin cell battery, fitting 20mm cells with a single-slot configuration. Capable of handling up to 250V AC/DC and 3A AC/DC, this SMD holder ensures reliable power connections in compact electronic devices. Its surface-mount design simplifies integration into circuit boards, making it an ideal choice for secure, efficient battery management in various applications.
- 3A, 250V rated
- Gold plated over nickel phosphor bronze 0.25mm thick contact
- Contact resistance of 30mohm, insulation resistance of 1,000Mohm
- Temperature range from -55°C to +85°C
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Battery Sizes Accepted
Coin Cell - 20mm
Battery Holder Mount
SMD
SVHC
To Be Advised
No. of Batteries
1
Product Range
Multicomp Pro Battery Holders
Technical Docs (2)
Alternatives for CH7410-2032LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate