Print Page
Image is for illustrative purposes only. Please refer to product description.

1,530 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.872 |
| 50+ | $0.651 |
| 100+ | $0.568 |
| 500+ | $0.538 |
| 1000+ | $0.454 |
| 5000+ | $0.414 |
| 10000+ | $0.393 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCLB300GTP + SPC125
Newark Part No.25M8667
Technical Datasheet
Lens Type-
Beam Type-
LED Lens ColorGreen
Lens Diameter7.11mm
Lens ShapeDome
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CLB300GTP + SPC125 is a green transparent dome LED Lens made of PC (polycarbonate) for use with 5mm or T-1 3/4 LEDs. It utilizes striated lines and fresnel rings to increase apparent brightness up to 125% and viewing angle up to 180°.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Lens Type
-
LED Lens Color
Green
Lens Shape
Dome
Product Range
-
Beam Type
-
Lens Diameter
7.11mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for CLB300GTP + SPC125
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
