Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoCLB300YTP + SPC125
Newark Part No.25M8669
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $1.090 |
10+ | $0.872 |
50+ | $0.651 |
100+ | $0.568 |
500+ | $0.538 |
1000+ | $0.454 |
5000+ | $0.414 |
10000+ | $0.393 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCLB300YTP + SPC125
Newark Part No.25M8669
Technical Datasheet
Lens Type-
Beam Type-
LED Lens ColorYellow
Lens Diameter7.11mm
Lens ShapeDome
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CLB300YTP + SPC125 is a yellow transparent dome LED Lens made of PC (polycarbonate) for use with 5mm or T-1 3/4 LEDs. It utilizes striated lines and fresnel rings to increase apparent brightness up to 125% and viewing angle up to 180°.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Lens Type
-
LED Lens Color
Yellow
Lens Shape
Dome
Product Range
-
Beam Type
-
Lens Diameter
7.11mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate