Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoCLS-TV-1008
Newark Part No.14T2403
Product RangeCLS Series
Technical Datasheet
948 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.629 |
| 25+ | $0.573 |
| 50+ | $0.529 |
| 100+ | $0.488 |
| 250+ | $0.454 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCLS-TV-1008
Newark Part No.14T2403
Product RangeCLS Series
Technical Datasheet
Product RangeCLS Series
Wire Size (AWG)12AWG to 10AWG
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialPVC (Polyvinylchloride)
Stud Size - Imperial8
Insulator ColourYellow
Terminal MaterialCopper
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CLS-TV-1008 is a Fork/Spade Tongue Terminal made of copper with electro-tin plated finish. The CLS series locking fork comes with a butted seam barrel covered by a molded yellow vinyl funnel entry sleeve. It accepts 12 to 10AWG wire.
- Wire guide barrel eliminates strand hang ups
- Non-slip insulation for ease of positioning crimp tool
- Funneled insulation beveled terminal mouth for easy wire insertion
- Maximum corrosion protection, installation strength and flexing resistance
- 600V Building wire rated voltage
- 1000V Rated voltage for fixtures and luminaires
- 105°C Maximum rated temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Lighting
Technical Specifications
Product Range
CLS Series
Wire Size AWG Min
12AWG
Conductor Area CSA
-
Stud Size - Imperial
#8
Stud Size - Imperial
8
Terminal Material
Copper
Wire Size (AWG)
12AWG to 10AWG
Wire Size AWG Max
10AWG
Stud Size - Metric
M4
Insulator Material
PVC (Polyvinylchloride)
Insulator Colour
Yellow
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for CLS-TV-1008
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate