Print Page
Image is for illustrative purposes only. Please refer to product description.
105 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.261 |
25+ | $0.228 |
50+ | $0.203 |
100+ | $0.188 |
500+ | $0.162 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCP-AA15-5/CA
Newark Part No.73M9563
Technical Datasheet
Shaft Type-
Shaft Diameter-
Knob MaterialPlastic
Knob / Dial StyleRound with Indicator Line
Knob Diameter12.3mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Shaft Type
-
Knob Material
Plastic
Knob Diameter
12.3mm
SVHC
No SVHC (16-Jan-2020)
Shaft Diameter
-
Knob / Dial Style
Round with Indicator Line
Product Range
-
Technical Docs (1)
Alternatives for CP-AA15-5/CA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate