Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoCRS-DY-1025
Newark Part No.14T2503
Product RangeCRS Series
Your Part Number
Technical Datasheet
476 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 25+ | $1.110 |
| 50+ | $1.020 |
| 100+ | $0.938 |
| 250+ | $0.873 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCRS-DY-1025
Newark Part No.14T2503
Product RangeCRS Series
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeCRS Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
No SVHC (16-Jul-2019)
Stud Size - Imperial
1/4"
Wire Size AWG Max
10AWG
Product Range
CRS Series
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Alternatives for CRS-DY-1025
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate