Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoCRS-TO-1006
Newark Part No.14T2512
Product RangeCRS Series
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.353 |
25+ | $0.322 |
50+ | $0.298 |
100+ | $0.274 |
250+ | $0.255 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCRS-TO-1006
Newark Part No.14T2512
Product RangeCRS Series
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Stud Size - Imperial6
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeCRS Series
Insulator Colour-
Insulator MaterialUninsulated
Product Overview
The CRS-TO-1006 is a Ring Tongue Terminal made of copper with electro plated finish. The non-insulated terminal accepts 12 to 10AWG wire and #8 stud hole.
- 600V Rated voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Stud Size - Metric
M3.5
Stud Size - Imperial
6
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (16-Jul-2019)
Stud Size - Imperial
#6
Wire Size AWG Max
10AWG
Product Range
CRS Series
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for CRS-TO-1006
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate