Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoCRS-TV-1006
Newark Part No.14T2535
Product RangeCRS Series
Your Part Number
Technical Datasheet
2,688 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.848 |
| 25+ | $0.771 |
| 50+ | $0.712 |
| 100+ | $0.657 |
| 250+ | $0.610 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCRS-TV-1006
Newark Part No.14T2535
Product RangeCRS Series
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Stud Size - Imperial6
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeCRS Series
Insulator ColourYellow
Insulator MaterialVinyl
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Stud Size - Metric
M3.5
Stud Size - Imperial
6
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
No SVHC (27-Jun-2018)
Stud Size - Imperial
#6
Wire Size AWG Max
10AWG
Product Range
CRS Series
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for CRS-TV-1006
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate