Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoCRS-TV-1808
Newark Part No.14T2549
Product RangeCRS Series
Your Part Number
2,672 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.636 |
| 25+ | $0.579 |
| 50+ | $0.534 |
| 100+ | $0.493 |
| 250+ | $0.458 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCRS-TV-1808
Newark Part No.14T2549
Product RangeCRS Series
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Stud Size - Imperial8
Wire Size AWG Max18AWG
Conductor Area CSA-
Product RangeCRS Series
Insulator ColourRed
Insulator MaterialVinyl
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CRS-TV-1808 is a Ring-tongue Terminal made of electro-tin plated copper with a red vinyl (PVC) UL94V-0 insulator. This butt seam crimp terminal features size #8 stud/tab and accepts 22 to 18AWG wire size.
- 600V Rated voltage
- -40 to 105°C Operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Stud Size - Metric
M4
Stud Size - Imperial
8
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (07-Jul-2017)
Stud Size - Imperial
#8
Wire Size AWG Max
18AWG
Product Range
CRS Series
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for CRS-TV-1808
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate