Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoCRS-TV-1810
Newark Part No.14T2550
Product RangeCRS Series
Technical Datasheet
2,376 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.482 |
25+ | $0.438 |
50+ | $0.405 |
100+ | $0.373 |
250+ | $0.347 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCRS-TV-1810
Newark Part No.14T2550
Product RangeCRS Series
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Wire Size AWG Max18AWG
Conductor Area CSA-
Product RangeCRS Series
Insulator ColourRed
Insulator MaterialVinyl
Product Overview
The CRS-TV-1810 is a Ring-tongue Terminal made of electro-tin plated copper with a red vinyl (PVC) UL94V-0 insulator. This butt seam crimp terminal features size #10 stud/tab and accepts 22 to 18AWG wire size.
- 600V Rated voltage
- -40 to 105°C Operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
10
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (07-Jul-2017)
Stud Size - Imperial
#10
Wire Size AWG Max
18AWG
Product Range
CRS Series
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for CRS-TV-1810
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate