Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoCRS-ZY-0825
Newark Part No.14T2576
Product RangeCRS Series
Technical Datasheet
369 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 25+ | $1.440 |
| 50+ | $1.330 |
| 100+ | $1.220 |
| 250+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCRS-ZY-0825
Newark Part No.14T2576
Product RangeCRS Series
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
Wire Size AWG Max8AWG
Conductor Area CSA-
Product RangeCRS Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (16-Jul-2019)
Product Overview
The CRS-ZY-0825 is a Ring Tongue Terminal made of copper with electro-tin plated finish. The terminal comes with a red nylon 6/6 insulated sleeve. The terminal accepts 8AWG wire and 1/4-inch stud hole.
- 600V Rated voltage
- Burr-free
- -40 to 75°C Operating temperature range
- UL94V-2 Flammability rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (16-Jul-2019)
Stud Size - Imperial
1/4"
Wire Size AWG Max
8AWG
Product Range
CRS Series
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Alternatives for CRS-ZY-0825
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate