Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoDB25-PD
Newark Part No.01P1678
Product RangeDPD Series
Your Part Number
Technical Datasheet
846 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 100+ | $2.010 |
| 250+ | $1.820 |
| 500+ | $1.670 |
| 1000+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDB25-PD
Newark Part No.01P1678
Product RangeDPD Series
Technical Datasheet
No. of Positions25Positions
Connector TypeD Sub
Connector Shell SizeDB
Product RangeDPD Series
Connector Body MaterialMetal Body
For Use WithDPD Series D-Sub Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DB25-PD is a 25-position D-sub Standard Plug with gold flash phosphor bronze contacts and a black PBT, 30% glass reinforced. This plug features tin or zinc plated steel shell and nickel plated brass hardware. It is suitable for use with DPD series D-sub contacts.
- 5A Maximum rated current
- 20MΩ Maximum initial Contact resistance
- 5000MΩ Minimum insulator resistance
- 1000VAC for 1 minute Dielectric withstanding voltage
- -65 to +125°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
No. of Positions
25Positions
Connector Shell Size
DB
Gender
Plug
For Use With
DPD Series D-Sub Connectors
Connector Type
D Sub
Product Range
DPD Series
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate