Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoDSI-EV16S-NC
Newark Part No.27X8803
Product RangeMP EV Connectivity
Your Part Number
45 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $156.530 |
| 10+ | $145.840 |
| 25+ | $137.040 |
| 50+ | $133.900 |
| 100+ | $128.870 |
Price for:Each
Minimum: 1
Multiple: 1
$156.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDSI-EV16S-NC
Newark Part No.27X8803
Product RangeMP EV Connectivity
Technical Datasheet
EV Connector StandardType 1
GenderSocket
Contact GenderSocket
No. of Contacts5 Contact
Current Rating16A
Voltage Rating240VAC
IP RatingIP44
IP RatingIP44
EV Charging LevelLevel 2
Cable Length-
Contact TerminationScrew
Product RangeMP EV Connectivity
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
EV Connector Standard
Type 1
Contact Gender
Socket
Current Rating
16A
IP Rating
IP44
EV Charging Level
Level 2
Contact Termination
Screw
SVHC
No SVHC (16-Jul-2019)
Gender
Socket
No. of Contacts
5 Contact
Voltage Rating
240VAC
IP Rating
IP44
Cable Length
-
Product Range
MP EV Connectivity
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
