Print Page
Image is for illustrative purposes only. Please refer to product description.
130 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $26.950 |
25+ | $25.650 |
50+ | $24.780 |
100+ | $23.910 |
250+ | $23.040 |
Price for:Pack of 140
Minimum: 1
Multiple: 1
$26.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDYC100-03-34256
Newark Part No.01P0786
Technical Datasheet
Wipe MaterialWastepaper
Wipe Width381mm
Wipe Length431.8mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DYC100-03-34256 is a Kimwipes Extra-large Wipe for electronics assembly, semiconductor fabrication, research and development. Convenient pop-up dispensing box offers controlled one-at-a-time usage and easy portability.
- Extra low lint performance, will not scratch or contaminate and offer gentle absorbency
- White color
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Wipe Material
Wastepaper
Wipe Length
431.8mm
SVHC
No SVHC (07-Jul-2017)
Wipe Width
381mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate