Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoEB2-05-M-B
Newark Part No.04R6736
Product Range3.81mm EB2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoEB2-05-M-B
Newark Part No.04R6736
Product Range3.81mm EB2 Series
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions5Positions
Wire Size (AWG)28AWG to 20AWG
Wire Size AWG Min28AWG
Wire Size AWG Max20AWG
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current4A
Rated Voltage125V
Product Range3.81mm EB2 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
28AWG to 20AWG
Wire Size AWG Max
20AWG
Wire Connection Method
Push In
Rated Voltage
125V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
5Positions
Wire Size AWG Min
28AWG
Conductor Area CSA
-
Rated Current
4A
Product Range
3.81mm EB2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate