Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoEB3-08-B-180
Newark Part No.04R6768
Product Range3.81mm EB3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoEB3-08-B-180
Newark Part No.04R6768
Product Range3.81mm EB3 Series
Technical Datasheet
GenderSocket
Pitch Spacing3.81mm
No. of Positions8Positions
Rated Current8A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range3.81mm EB3 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Gender
Socket
No. of Positions
8Positions
Rated Voltage
300V
Product Range
3.81mm EB3 Series
Pitch Spacing
3.81mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for EB3-08-B-180
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
