Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoEB59-02-A
Newark Part No.04R6798
Product Range3.50mm EB59 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoEB59-02-A
Newark Part No.04R6798
Product Range3.50mm EB59 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current6A
Rated Voltage300V
Block OrientationThrough Hole 45°
Product Range3.50mm EB59 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
20AWG
Conductor Area CSA
-
Rated Current
6A
Block Orientation
Through Hole 45°
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
300V
Product Range
3.50mm EB59 Series
Technical Docs (1)
Alternatives for EB59-02-A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate