Print Page
Image is for illustrative purposes only. Please refer to product description.
5,214 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.232 |
250+ | $0.232 |
500+ | $0.232 |
1000+ | $0.232 |
5000+ | $0.232 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoEBW-04-B
Newark Part No.04R6724
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions4Positions
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current12A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for EBW-04-B
1 Product Found
Product Overview
The EBW-04-B is a 4-position green Eurostyle wire-to-board Terminal Block with through hole right angle block orientation and screw wire connection. It has bronze tin-plated contact with a polyamide 66 insulator and steel, M2/Zn plated screw.
- -40 to 150°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
30AWG
Conductor Area CSA
-
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
4Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate