Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $26.830 |
50+ | $22.570 |
100+ | $21.260 |
250+ | $19.620 |
500+ | $18.620 |
Price for:Each
Minimum: 1
Multiple: 1
$26.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoFL-01-10
Newark Part No.18J4267
Technical Datasheet
Connector Type AXLR Plug, 3 Way
Connector to ConnectorXLR Plug to XLR Receptacle
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
10m
Product Range
-
Connector to Connector
XLR Plug to XLR Receptacle
Cable Length - Imperial
33ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (2)
Alternatives for FL-01-10
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate