Print Page
Image is for illustrative purposes only. Please refer to product description.
119 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $95.260 |
5+ | $90.720 |
10+ | $86.190 |
20+ | $81.650 |
Price for:Each
Minimum: 1
Multiple: 1
$95.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoGMC307
Newark Part No.31M0167
Technical Datasheet
Solder Alloy99, 0.3, 0.7 Sn, Ag, Cu
Melting Temperature228°C
Diameter-
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
Product Overview
The GMC037 is a 99/0.3/0.7 grade tub Lead-free Solder Pellet, made of Sn/Ag/Cu alloy. The lead-free bar solder is made with fully traceable batches of virgin metals within a quality management system. This is formulated as an economic lead free alternative to traditional lead solder for use in modern assembly, to give a balance of cost against performance.
- Reduced crossing
- Better reliability than Sn/Pb
- Less dense, more joints per kilo
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Solder Alloy
99, 0.3, 0.7 Sn, Ag, Cu
Diameter
-
Weight - Imperial
8.818oz
SVHC
No SVHC (07-Jul-2017)
Melting Temperature
228°C
Weight - Metric
250g
Product Range
-
Technical Docs (2)
Alternatives for GMC307
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate